NXP PBHV8118T technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 400V |
| Collector Emitter Breakdown Voltage | 180V |
| Collector Emitter Saturation Voltage | 60mV |
| Collector Emitter Voltage (VCEO) | 180V |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1.1mm |
| Length | 3mm |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBHV8118T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
