NXP PBHV9115Z technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -200V |
| Collector Emitter Breakdown Voltage | -150V |
| Collector Emitter Saturation Voltage | -120mV |
| Collector Emitter Voltage (VCEO) | -150V |
| Emitter Base Voltage (VEBO) | -6V |
| Height | 1.8mm |
| Length | 6.7mm |
| Max Collector Current | 1A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 700mW |
| Mount | Surface Mount |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 115MHz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBHV9115Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
