NXP PBLS2003S technical specifications.
| Package/Case | SOIC |
| Collector Emitter Breakdown Voltage | -20V |
| Collector Emitter Voltage (VCEO) | -20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 700mW |
| Polarity | NPN, PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PBLS2003S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.