The NPN/PNP BJT dual is a surface mount device with a package type of plastic, SMD, SC-74, 6 pin. It has a collector-emitter breakdown voltage of 40V and a continuous collector current of 1A. The maximum power dissipation is 600mW and the transition frequency is 150MHz. The device is RoHS compliant and has a maximum operating temperature of 150°C and a minimum operating temperature of -65°C.
NXP PBLS4002D,115 technical specifications.
| Package/Case | TSOP |
| Collector Emitter Breakdown Voltage | 40V |
| Collector-emitter Voltage-Max | 150mV |
| Continuous Collector Current | 1A |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Breakdown Voltage | 40V |
| Max Collector Current | 700mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 600mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| Weight | 0.000705oz |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBLS4002D,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
