NXP PBSM5240PFH,115 technical specifications.
| Continuous Drain Current (ID) | 1.8A |
| Current Rating | 1.8A |
| Drain to Source Resistance | 580mR |
| Drain to Source Voltage (Vdss) | 40V |
| Fall Time | 4.5ns |
| Gate to Source Voltage (Vgs) | 700mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.1W |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL, P-CHANNEL |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 18ns |
| Turn-On Delay Time | 4ns |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSM5240PFH,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.