NXP PBSS301PX technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 12V |
| Collector Emitter Breakdown Voltage | 12V |
| Collector Emitter Saturation Voltage | 240mV |
| Collector Emitter Voltage (VCEO) | 12V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Collector Current | 5.3A |
| Max Frequency | 140MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 140MHz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS301PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.