The PBSS304NZ is a NPN bipolar junction transistor with a collector emitter breakdown voltage of 60V and a maximum power dissipation of 2W. It is packaged in a SOT-223 package and is available in cut tape packaging. The transistor operates within a maximum temperature range of 150°C and has a transition frequency of 130MHz. The device is RoHS compliant and not Reach SVHC compliant.
NXP PBSS304NZ technical specifications.
| Package/Case | SOT-223 |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 2W |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS304NZ to view detailed technical specifications.
No datasheet is available for this part.
