NXP PBSS304PZ technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | -50mV |
| Collector Emitter Voltage (VCEO) | 60V |
| Emitter Base Voltage (VEBO) | -5V |
| Height | 1.8mm |
| Length | 6.7mm |
| Max Collector Current | 4.5A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS304PZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.