NXP PBSS3515E technical specifications.
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Saturation Voltage | 250mV |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 0.85mm |
| Length | 1.8mm |
| Max Collector Current | 500mA |
| Max Frequency | 280MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Polarity | PNP |
| RoHS Compliant | Yes |
| Width | 0.9mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS3515E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.