The PBSS3515E135 is a surface mount NPN bipolar junction transistor with a collector-emitter breakdown voltage of 15V and a maximum collector current of 500mA. It has a maximum power dissipation of 250mW and operates over a temperature range of -65°C to 150°C. The transistor is packaged in a single SC package and is available on tape and reel.
NXP PBSS3515E135 technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector-emitter Voltage-Max | 250mV |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Transition Frequency | 280MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS3515E135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
