NXP PBSS4041SPN technical specifications.
| Package/Case | SOIC |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Voltage (VCEO) | 60V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.75mm |
| Length | 5mm |
| Max Collector Current | 6.7A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | NPN, PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 110MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS4041SPN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
