NXP PBSS4240Y technical specifications.
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | 320mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| Length | 2.2mm |
| Max Collector Current | 2A |
| Max Frequency | 230MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 430mW |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS4240Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
