The PBSS4350SS is a surface mount NPN bipolar junction transistor with a maximum collector current of 2.7A and a maximum frequency of 1MHz. It has a collector base voltage rating of 50V and a collector emitter saturation voltage of 340mV. The transistor is packaged in a SOT-96 package and has a maximum power dissipation of 2W. It is RoHS compliant and has an operating temperature range of -65°C to 150°C.
NXP PBSS4350SS technical specifications.
| Package/Case | SOT-96 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 340mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.75mm |
| Length | 5mm |
| Max Collector Current | 2.7A |
| Max Frequency | 1MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS4350SS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.