NXP PBSS4350Z/T3 technical specifications.
| Package/Case | SOT-223 |
| Current Rating | -3A |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| DC Rated Voltage | -50V |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS4350Z/T3 to view detailed technical specifications.
No datasheet is available for this part.