NXP PBSS4620PA,115 technical specifications.
| Package/Case | SOT-1061 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector-emitter Voltage-Max | 275mV |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 80MHz |
| hFE Min | 200 |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 80MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS4620PA,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
