NXP PBSS5112PAP,115 technical specifications.
| Package/Case | DFN |
| Collector Base Voltage (VCBO) | -120V |
| Collector Emitter Saturation Voltage | -150mV |
| Collector-emitter Voltage-Max | -120V |
| Emitter Base Voltage (VEBO) | -7V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 190 |
| Max Collector Current | -1.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.45W |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5112PAP,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
