The PBSS5120TT/R is a PNP transistor with a collector base voltage of 20V and a continuous collector current of 1A. It features a gain bandwidth product of 100MHz and a minimum current gain of 300. The transistor is packaged in a lead-free SOT-23 package and is rated for operation between -65°C and 150°C. It has a maximum power dissipation of 480mW and is suitable for use in a variety of applications.
NXP PBSS5120TT/R technical specifications.
| Package/Case | SOT-23 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Saturation Voltage | -250mV |
| Collector-emitter Voltage-Max | 20V |
| Continuous Collector Current | 1A |
| Current Rating | 1A |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 300 |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 480mW |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5120TT/R to view detailed technical specifications.
No datasheet is available for this part.