NXP PBSS5230PAP technical specifications.
| Package/Case | SOT-1118 |
| Collector Emitter Breakdown Voltage | -30V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 95MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5230PAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
