
The NXP PBSS5330X is a PNP transistor packaged in the SOT-89 case, suitable for surface mount applications. It has a collector base voltage rating of 30V and a collector emitter breakdown voltage of 30V. The transistor can handle a maximum collector current of 3A and a maximum frequency of 100MHz. It has a maximum power dissipation of 550mW and operates over a temperature range of -65°C to 150°C. The device is RoHS compliant and not Reach SVHC compliant.
NXP PBSS5330X technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Saturation Voltage | 320mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Emitter Base Voltage (VEBO) | 6V |
| Height | 1.6mm |
| Length | 4.6mm |
| Max Collector Current | 3A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 550mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 550mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5330X to view detailed technical specifications.
No datasheet is available for this part.
