NXP PBSS5330X,135 technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 320mV |
| Emitter Base Voltage (VEBO) | -6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 200 |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.6W |
| Mount | Surface Mount |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 100MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5330X,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
