
NXP PBSS5350D technical specifications.
| Package/Case | SOT-457 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Current | 3A |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 600mW |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5350D to view detailed technical specifications.
No datasheet is available for this part.
