
The NXP PBSS5350T is a PNP bipolar junction transistor with a collector base voltage rating of 50V and a maximum collector current of 2A. It has a maximum operating frequency of 100MHz and a maximum power dissipation of 1.2W. The transistor is packaged in a TO-236AB plastic package and is designed for surface mount applications. It has a height of 1mm, length of 3mm, and width of 1.4mm. The operating temperature range is from -65°C to 150°C. The PBSS5350T is RoHS compliant and not Reach SVHC compliant.
NXP PBSS5350T technical specifications.
| Package/Case | TO-236AB |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Saturation Voltage | 390mV |
| Collector Emitter Voltage (VCEO) | 50V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1mm |
| Length | 3mm |
| Max Collector Current | 2A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.2W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 300mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5350T to view detailed technical specifications.
No datasheet is available for this part.
