NXP PBSS5480X technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 80V |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Saturation Voltage | 380mV |
| Collector Emitter Voltage (VCEO) | 55V |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.6mm |
| hFE Min | 180 |
| Length | 4.6mm |
| Max Collector Current | 4A |
| Max Frequency | 125MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | PNP |
| Power Dissipation | 550mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 125MHz |
| Width | 2.6mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5480X to view detailed technical specifications.
No datasheet is available for this part.
