NXP PBSS5560PA technical specifications.
| Package/Case | SOT-1061 |
| Collector Base Voltage (VCBO) | -60V |
| Collector Emitter Breakdown Voltage | -60V |
| Collector Emitter Saturation Voltage | -55mV |
| Collector Emitter Voltage (VCEO) | -60V |
| Emitter Base Voltage (VEBO) | -7V |
| Height | 0.65mm |
| Length | 2.1mm |
| Max Collector Current | 5A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 90MHz |
| Width | 2.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5560PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.