NXP PBYR10100X,127 technical specifications.
| Forward Current | 10A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Max Reverse Current | 150uA |
| Mount | Through Hole |
| Peak Non-Repetitive Surge Current | 150A |
| RoHS | Compliant |
Download the complete datasheet for NXP PBYR10100X,127 to view detailed technical specifications.
No datasheet is available for this part.