The PBYR2545CT,127 is a general purpose rectifier diode with a maximum operating temperature range of -65°C to 150°C. It can handle a maximum repetitive reverse voltage of 45V and a peak non-repetitive surge current of 180A. The diode has a forward current rating of 30A and a maximum reverse current of 2mA. It is available in a through hole package and is packaged in a rail/tube format.
NXP PBYR2545CT,127 technical specifications.
| Forward Current | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Repetitive Reverse Voltage (Vrrm) | 45V |
| Max Reverse Current | 2mA |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Peak Non-Repetitive Surge Current | 180A |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for NXP PBYR2545CT,127 to view detailed technical specifications.
No datasheet is available for this part.