NXP PBYR3035PT technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| Number of Elements | 2 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 35 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PBYR3035PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.