NXP PC33813AE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP EP |
| Package Description | Low Profile Quad Flat Package, Exposed Pad |
| Lead Shape | Gull-wing |
| Pin Count | 48 |
| PCB | 48 |
| Package Length (mm) | 7 |
| Package Width (mm) | 7 |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Weight (g) | 0.1948 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H1R01 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for NXP PC33813AE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.