
The PC56F8006VLF is a 16-bit microcontroller from NXP, featuring 16KB of FLASH memory and 2KB of RAM. It has 40 programmable I/Os and 3 timers, supporting interfaces such as I2C, SPI, SCI, and LIN. The device operates over a temperature range of -40°C to 105°C and has a minimum supply voltage of 1.8V. It is packaged in a 250-unit tray and is halogen-free.
NXP PC56F8006VLF technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 40 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | 56F8xxx |
| Watchdog Timer | Yes |
| Weight | 0.006288oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PC56F8006VLF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.