
The PC56F8006VWL is a 16-bit microcontroller from NXP, featuring 16KB of FLASH memory and 2KB of RAM. It operates at a maximum frequency of 32MHz and has a minimum operating temperature of -40°C and a maximum operating temperature of 105°C. The device is available in a SOIC-28 package and is suitable for use in a variety of applications due to its I2C, SPI, SCI, and LIN interfaces. It also includes peripherals such as a power-on reset, pulse-width modulation, and a watchdog timer.
Checking distributor stock and pricing after the page loads.
NXP PC56F8006VWL technical specifications.
| Package/Case | SOIC |
| Data Bus Width | 16b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI, LIN |
| Max Frequency | 32MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of I/Os | 23 |
| Number of Programmable I/O | 40 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Series | 56F8xxx |
| Watchdog Timer | Yes |
| Weight | 0.026676oz |
| RoHS | Compliant |
No datasheet is available for this part.