NXP PC8256SVT1000B technical specifications.
| Package/Case | FCBGA |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Frequency | 1GHz |
| Max I/O Voltage | 2.5V |
| Max Operating Temperature | 245°C |
| Operating Supply Voltage | 1V |
| Packaging | Tray |
| Radiation Hardening | No |
| Weight | 0.39334oz |
| RoHS | Compliant |
Download the complete datasheet for NXP PC8256SVT1000B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.