
8-bit microcontroller featuring an S08 core architecture with an 8-bit data bus. Offers 128KB of FLASH memory and 8KB of RAM. Operates at a maximum frequency of 40MHz with a supply voltage range of 2.7V to 5.5V. Includes 38 I/Os, with 34 programmable, and supports SPI, SCI, I2C, and LIN interfaces. Equipped with 8 timers/counters and peripherals such as POR, PWM, WDT, LVD, and I2C. Packaged in LQFP and is halogen and lead-free.
NXP PC9S08AC128CFGE technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 38 |
| Number of Programmable I/O | 34 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PC9S08AC128CFGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.