
8-bit microcontroller featuring 128KB FLASH and 8KB RAM. Operates with an 8-bit S08 core architecture at up to 40MHz, supporting a supply voltage range of 2.7V to 5.5V. Includes 54 programmable I/O pins and 8 timers/counters. Interfaces via SPI, SCI, I2C, and LIN, with integrated peripherals like POR, PWM, WDT, LVD, and I2C. Packaged in PQFP, this halogen-free and lead-free component is suitable for operation between -40°C and 85°C.
NXP PC9S08AC128CFUE technical specifications.
| Package/Case | PQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | SPI, SCI, I2C, LIN |
| Lead Free | Lead Free |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 8 |
| Oscillator Type | Internal |
| Package Quantity | 84 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, LVD, I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Series | S08 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PC9S08AC128CFUE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.