NXP PC9S08GW64CLK technical specifications.
| Package/Case | LQFP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 56 |
| Number of Timers/Counters | 5 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 4KB |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PC9S08GW64CLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.