
The PC9S08QE128CLH is an 8-bit microcontroller from NXP, featuring a S08 core architecture and 128KB of FLASH memory. It operates at a maximum frequency of 50.33MHz and has a temperature range of -40°C to 85°C. The device has 54 programmable I/Os and 3 timers/counters, and supports I2C, SPI, LIN, and SCI interfaces. It is packaged in a halogen-free LQFP package and is RoHS compliant.
NXP PC9S08QE128CLH technical specifications.
| Package/Case | LQFP |
| Core Architecture | S08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, LIN, SCI |
| Max Frequency | 50.33MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 54 |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | S08 |
| RoHS | Compliant |
Download the complete datasheet for NXP PC9S08QE128CLH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
