
NXP PC9S08QE128CLK technical specifications.
| Package/Case | LQFP |
| Core Architecture | HCS08 |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.8V |
| Number of Programmable I/O | 54 |
| Number of Timers/Counters | 3 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PC9S08QE128CLK to view detailed technical specifications.
No datasheet is available for this part.
