The NXP PC9S08SH8CPJ is an 8-bit microcontroller with 8KB of FLASH memory and 512B of RAM. It operates at a maximum frequency of 40MHz and is packaged in a PDIP format. The device is RoHS compliant and has a maximum operating temperature of 85°C. It also features a watchdog timer and supports I2C, SPI, and SCI interfaces.
NXP PC9S08SH8CPJ technical specifications.
| Package/Case | PDIP |
| Data Bus Width | 8b |
| Halogen Free | Halogen Free |
| Interface | I2C, SPI, SCI |
| Max Frequency | 40MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of Programmable I/O | 17 |
| Number of Timers/Counters | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PC9S08SH8CPJ to view detailed technical specifications.
No datasheet is available for this part.