16-bit CISC microcontroller featuring 64KB Flash program memory and 2KB RAM. This MCU operates at a maximum clock and CPU frequency of 25 MHz, offering 59 programmable I/Os and a single timer. Connectivity includes CAN, I2C, SCI, and SPI interfaces, alongside 16 ADC channels. Housed in a 112-pin, 20x20mm LQFP surface-mount package with a 0.65mm pin pitch, it supports a -40°C to 85°C operating temperature range.
NXP PC9S12B64CPVE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 112 |
| PCB | 112 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 1.2783 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFA |
| Family Name | HCS12 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 25MHz |
| Maximum CPU Frequency | 25MHz |
| Program Memory Type | Flash |
| Program Memory Size | 64KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 59 |
| Programmability | Yes |
| Number of Timers | 1 |
| Interface Type | CAN/I2C/SCI/SPI |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 16 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PC9S12B64CPVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.