16-bit CISC microcontroller featuring 256KB Flash program memory and 12KB RAM. Operates at up to 16 MHz with 99 programmable I/Os and 8 timers. Includes 2 CAN, 1 SPI, and SCI interfaces. Supports a wide operating voltage range of 2.75V to 5.5V and operates from -40°C to 105°C, with 16 ADC channels.
NXP PC9S12H256VFVE technical specifications.
| Family Name | HCS12 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 16MHz |
| Maximum CPU Frequency | 16MHz |
| Program Memory Type | Flash |
| Program Memory Size | 256KB |
| RAM Size | 12KB |
| Number of Programmable I/Os | 99 |
| Programmability | Yes |
| Number of Timers | 8 |
| Interface Type | CAN/SCI/SPI |
| CAN | 2 |
| I2C | 0 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 0 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 2.75|5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| ADC Channels | 16 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PC9S12H256VFVE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.