16-bit CISC microcontroller featuring 256KB Flash program memory and 12KB RAM. This surface-mount device utilizes a 112-pin LQFP package with a 0.65mm pin pitch, offering 91 programmable I/Os. Supports operating voltages of 2.5V, 3.3V, and 5V with a maximum clock rate of 25 MHz. Integrated interfaces include CAN, I2C, SCI, and SPI, alongside a single ADC with 16 channels. Operates across a temperature range of -40°C to 125°C.
NXP PC9S12KT256MPVR2 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | QFP |
| Package/Case | LQFP |
| Package Description | Low Profile Quad Flat Package |
| Lead Shape | Gull-wing |
| Pin Count | 112 |
| PCB | 112 |
| Package Length (mm) | 20 |
| Package Width (mm) | 20 |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.6(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Weight (g) | 1.2783 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MS-026BFA |
| Family Name | HCS12 |
| Data Bus Width | 16bit |
| Instruction Set Architecture | CISC |
| Maximum Clock Rate | 25MHz |
| Maximum CPU Frequency | 25MHz |
| Program Memory Type | Flash |
| Program Memory Size | 256KB |
| RAM Size | 12KB |
| Number of Programmable I/Os | 91 |
| Programmability | Yes |
| Interface Type | CAN/I2C/SCI/SPI |
| Max Operating Supply Voltage | 2.75|5.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| ADC Channels | 16 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PC9S12KT256MPVR2 to view detailed technical specifications.
No datasheet is available for this part.