The PCA1624U is a commercial temperature clock and timing IC from NXP, featuring a maximum operating temperature of 60 degrees Celsius and a minimum operating temperature of -10 degrees Celsius. It has 8 terminals and a pin count of 8, with a single function. The device operates within a supply voltage range of 1.2V to 2.5V and has a maximum supply current of 0.6mA. The PCA1624U is available in a 8-pin die-8 package.
NXP PCA1624U technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 2.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Supply Current-Max | 0.0006 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCA1624U to view detailed technical specifications.
No datasheet is available for this part.