NXP PCA1626U/F2,026 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2.02 |
| Package Width (mm) | 1.44 |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCA1626U/F2,026 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.