NXP PCA1628U technical specifications.
| Max Operating Temperature | 60 |
| Number of Terminals | 8 |
| Min Operating Temperature | -10 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Max (Vsup) | 2.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Supply Current-Max | 0.0006 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP PCA1628U to view detailed technical specifications.
No datasheet is available for this part.