NXP PCA2000U/10AC/1,00 technical specifications.
| Package/Case | DIE |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 1.55V |
| Package Quantity | 15064 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA2000U/10AC/1,00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.