
The PCA24S08ADP EEPROM features a 1Kx8 organization and a maximum operating frequency of 0.1 MHz. It operates within a temperature range of -40°C to 85°C and has a typical supply voltage of 3.3V. The device is mounted using surface mount technology and has a density of 8K bits. It also features hardware data protection and a maximum operating current of 1 mA.
NXP PCA24S08ADP,118 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 3.1(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Density | 8Kbit |
| Interface Type | Serial-I2C |
| Maximum Operating Frequency | 0.1MHz |
| Maximum Access Time | 600ns |
| Organization | 1Kx8 |
| Maximum Operating Current | 1mA |
| Typical Operating Supply Voltage | 3.3V |
| Density in Bits | 8192bit |
| Data Retention | 10(Min)Year |
| Hardware Data Protection | Yes |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Supply Voltage | 2.5V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542320051 |
| Schedule B | 8542320050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCA24S08ADP,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.