NXP PCA24S08D technical specifications.
| Access Time | 600ns |
| Package/Case | SO |
| Frequency | 400kHz |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8Kb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.5V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP PCA24S08D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.