8-bit microcontroller featuring 16 MHz clock frequency and 2048 words of MROM. This device offers 64 bytes of RAM and 20 I/O lines. Operating within a commercial temperature range of 0°C to 50°C, it utilizes a 32-terminal PQFP package with dimensions of 7 x 7 x 1.40 mm. Supply voltage ranges from 1.8V to 6V, with a maximum supply current of 6mA.
NXP PCA3351CH technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 32 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G32 |
| Width | 7 |
| Length | 7 |
| Pin Count | 32 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 2048 |
| RAM (bytes) | 64 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA3351CH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.