8-bit microcontroller featuring 16 MHz clock frequency and 128 bytes of RAM. This commercial temperature grade device operates from 1.8V to 6V supply voltage with a maximum supply current of 6mA. It includes 6144 words of MROM and 20 I/O lines, housed in a 28-terminal PDSO package with a width of 7.5mm. Operating temperature range is 0°C to 50°C.
NXP PCA3353CT technical specifications.
| Max Operating Temperature | 50 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 6 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 6 |
| Clock Frequency-Max | 16 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 20 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 8 |
| Speed | 16 |
| ROM Programmability | MROM |
| ROM (words) | 6144 |
| RAM (bytes) | 128 |
| PWM Channels | NO |
| Has ADC | NO |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP PCA3353CT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.