
Automotive CAN transceiver, supporting up to 1MBd data rates and ISO 11898 standard. Features a single transceiver with a 5V typical operating voltage, ranging from 4.5V to 5.5V. Operates across a wide temperature range of -40°C to 125°C and includes a standby power-down mode. Housed in an 8-pin PDIP plastic package with through-hole mounting and a 2.54mm pin pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PCA82C250/N4,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 6.48(Max) |
| Package Height (mm) | 3.2(Max) |
| Seated Plane Height (mm) | 4.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Category | Transceiver |
| Maximum Data Rate | 1MBd |
| Standard Supported | ISO 11898 |
| Number of Transceivers | 1 |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Power Down Mode | Standby |
| Maximum Supply Current | 70mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCA82C250/N4,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.