
8-Pin PDIP CAN transceiver supporting 1MBd data rates and ISO 11898-24 V standard. Features a 5V typical operating voltage with a range of 4.5V to 5.5V and a standby power-down mode. This through-hole component is housed in a plastic dual in-line package with a 2.54mm pin pitch, measuring 9.8mm(Max) in length, 6.48mm(Max) in width, and 3.2mm(Max) in height. Operating temperature range is -40°C to 125°C.
NXP PCA82C251/N3,112 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | PDIP |
| Package Description | Plastic Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 6.48(Max) |
| Package Height (mm) | 3.2(Max) |
| Seated Plane Height (mm) | 4.2(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Category | Transceiver |
| Maximum Data Rate | 1MBd |
| Standard Supported | ISO 11898-24 V |
| Number of Transceivers | 1 |
| Min Operating Supply Voltage | 4.5V |
| Max Operating Supply Voltage | 5.5V |
| Power Down Mode | Standby |
| Maximum Supply Current | 85mA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Operating Supply Voltage | 5V |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | 5A001.a.4 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP PCA82C251/N3,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.